
BU9480F | |
---|---|
DigiKey Part Number | 846-BU9480FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9480F |
Description | IC PROCESSOR SMD |
Customer Reference | |
Detailed Description | DAC, Audio 16 b Serial 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |