
BU94604BKV-E2 | |
|---|---|
DigiKey Part Number | BU94604BKV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU94604BKV-E2 |
Description | IC DECODER USB AUDIO 64-VQFP |
Customer Reference | |
Detailed Description | IC 64-VQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (12x12) | |
Base Product Number |

