BU97510CKV-ME2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9437AKV-E2

DigiKey Part Number
BU9437AKV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU9437AKV-E2
Description
IC DIGITAL AUDIO DECODER 64-VQFP
Customer Reference
Detailed Description
Audio Decoder IC Desktop Audio, MP3, USB 64-VQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio Decoder
Applications
Desktop Audio, MP3, USB
Voltage - Supply, Analog
-
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.