
BD34704KS2 | |
|---|---|
DigiKey Part Number | BD34704KS2-ND |
Manufacturer | |
Manufacturer Product Number | BD34704KS2 |
Description | IC AUDIO SIGNAL PROCESSOR 80SQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 8 Channel 80-SQFP |
Datasheet | Datasheet |
EDA/CAD Models | BD34704KS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 8 | |
Interface | Serial | |
Voltage - Supply | ±6.5V ~ 7.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-SQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95930 € | 2 479,65 € |
| Unit Price without VAT: | 4,95930 € |
|---|---|
| Unit Price with VAT: | 5,95116 € |

