
BU90009GWZ-E2 | |
---|---|
DigiKey Part Number | 846-BU90009GWZ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU90009GWZ-E2 |
Description | IC REG BUCK 1.3V 1A UCSP35L1 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 1A 6-XFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BU90009GWZ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP35L1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,23162 € | 694,86 € |
6 000 | 0,22563 € | 1 353,78 € |
9 000 | 0,22263 € | 2 003,67 € |
15 000 | 0,21931 € | 3 289,65 € |
21 000 | 0,21736 € | 4 564,56 € |
30 000 | 0,21550 € | 6 465,00 € |
Unit Price without VAT: | 0,23162 € |
---|---|
Unit Price with VAT: | 0,27794 € |