BU90005 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90005GWZ-E2-EVK-101

DigiKey Part Number
BU90005GWZ-E2-EVK-101-ND
Manufacturer
Manufacturer Product Number
BU90005GWZ-E2-EVK-101
Description
EVAL BOARD FOR BU90005
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
BU90005 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.5V
Current - Output
1A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
6MHz
Contents
Board(s)
Utilized IC / Part
BU90005
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,58000 €27,58 €
Manufacturers Standard Package
Unit Price without VAT:27,58000 €
Unit Price with VAT:33,09600 €