Image for KXCJK-1013-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXCJK-1013-FR

DigiKey Part Number
KXCJK-1013-FR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KXCJK-1013-FR
Description
ACCELEROMETER 2-8G I2C 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1024 (±8g)
Sensitivity (mV/g)
-
Bandwidth
0.39Hz ~ 800Hz
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.