
BU7275SHFV-TR | |
|---|---|
DigiKey Part Number | BU7275SHFVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7275SHFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 40µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52664 € | 1 579,92 € |
| 6 000 | 0,51491 € | 3 089,46 € |
| 9 000 | 0,50903 € | 4 581,27 € |
| 15 000 | 0,50252 € | 7 537,80 € |
| Unit Price without VAT: | 0,52664 € |
|---|---|
| Unit Price with VAT: | 0,63197 € |

