Comparator CMOS Open-Drain 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7253F-E2

DigiKey Part Number
BU7253F-E2TR-ND - Tape & Reel (TR)
BU7253F-E2CT-ND - Cut Tape (CT)
BU7253F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7253F-E2
Description
IC COMPARATOR 2 CMOS 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7253F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11.5mV
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
750ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45300 €4,53 €
250,40640 €10,16 €
1000,35600 €35,60 €
2500,33192 €82,98 €
5000,31738 €158,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,29282 €732,05 €
5 0000,28522 €1 426,10 €
7 5000,28141 €2 110,57 €
12 5000,27719 €3 464,88 €
17 5000,27473 €4 807,77 €
25 0000,27235 €6 808,75 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €