
BU52061NVX-TR | |
|---|---|
DigiKey Part Number | BU52061NVXTR-ND - Tape & Reel (TR) BU52061NVXCT-ND - Cut Tape (CT) BU52061NVXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52061NVX-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 4SS0N |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU52061NVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.7mT Trip, ±1.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 7µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSON004X1216 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34180 € | 34,18 € |
| 500 | 0,30796 € | 153,98 € |
| 1 000 | 0,29538 € | 295,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27008 € | 1 350,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

