
BU45K452G-TL | |
|---|---|
DigiKey Part Number | BU45K452G-TLTR-ND - Tape & Reel (TR) BU45K452G-TLCT-ND - Cut Tape (CT) BU45K452G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K452G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K452G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22492 € | 112,46 € |
| 1 000 | 0,21596 € | 215,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20489 € | 614,67 € |
| 6 000 | 0,19947 € | 1 196,82 € |
| 9 000 | 0,19676 € | 1 770,84 € |
| 15 000 | 0,19375 € | 2 906,25 € |
| 21 000 | 0,19199 € | 4 031,79 € |
| 30 000 | 0,19030 € | 5 709,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

