
BU4246F-TR | |
|---|---|
DigiKey Part Number | 846-BU4246F-TR-ND - Tape & Reel (TR) 846-BU4246F-TRCT-ND - Cut Tape (CT) 846-BU4246F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4246F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |











