BU27TD2WNVX-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU27TD2WNVX-TL

BU31TD2WNVX-TL

DigiKey Part Number
846-BU31TD2WNVX-TLTR-ND - Tape & Reel (TR)
846-BU31TD2WNVX-TLCT-ND - Cut Tape (CT)
846-BU31TD2WNVX-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU31TD2WNVX-TL
Description
IC REG LIN 3.1V 200MA 4SSON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU31TD2WNVX-TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.46V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35000 €3,50 €
250,31320 €7,83 €
1000,27300 €27,30 €
2500,25380 €63,45 €
5000,24220 €121,10 €
1 0000,23269 €232,69 €
2 5000,22262 €556,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18528 €926,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €