Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BU30SD2MG-MTR

DigiKey Part Number
BU30SD2MGMTR-ND - Tape & Reel (TR)
BU30SD2MGMCT-ND - Cut Tape (CT)
BU30SD2MGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU30SD2MG-MTR
Description
IC REG LINEAR 3V 200MA 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU30SD2MG-MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30500 €3,05 €
250,27240 €6,81 €
1000,23670 €23,67 €
2500,21964 €54,91 €
5000,20938 €104,69 €
1 0000,20094 €200,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19051 €571,53 €
6 0000,18541 €1 112,46 €
9 0000,18285 €1 645,65 €
15 0000,18002 €2 700,30 €
21 0000,17836 €3 745,56 €
30 0000,17677 €5 303,10 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €