
BU30JA2DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU30JA2DG-CTR-ND - Tape & Reel (TR) 846-BU30JA2DG-CCT-ND - Cut Tape (CT) 846-BU30JA2DG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU30JA2DG-CTR |
Description | IC REG LINEAR 3V 100MA 5-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.155V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43440 € | 10,86 € |
| 100 | 0,38120 € | 38,12 € |
| 250 | 0,35568 € | 88,92 € |
| 500 | 0,34030 € | 170,15 € |
| 1 000 | 0,32764 € | 327,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31200 € | 936,00 € |
| 6 000 | 0,30436 € | 1 826,16 € |
| 9 000 | 0,30052 € | 2 704,68 € |
| 15 000 | 0,29628 € | 4 444,20 € |
| 21 000 | 0,29379 € | 6 169,59 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

