
BU24025MWV-E2 | |
|---|---|
DigiKey Part Number | BU24025MWV-E2TR-ND - Tape & Reel (TR) BU24025MWV-E2CT-ND - Cut Tape (CT) BU24025MWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU24025MWV-E2 |
Description | IC MTR DRVR BIPLR 2.7-3.6V 44QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial UQFN044V6060 |
Datasheet | Datasheet |
EDA/CAD Models | BU24025MWV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (14) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2 | |
Applications | Camera | |
Current - Output | 500mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | UQFN044V6060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,95676 € | 3 913,52 € |
| 4 000 | 1,91871 € | 7 674,84 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,27200 € |

