20-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2394KN-E2

DigiKey Part Number
BU2394KN-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU2394KN-E2
Description
IC CLOCK GENERATOR 3CH 20VQFN
Customer Reference
Detailed Description
Digital Cameras IC 135MHz 1 Output VQFN020V4040
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Digital Cameras
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
135MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-5°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,38962 €3 474,05 €
5 0001,36241 €6 812,05 €
Manufacturers Standard Package
Unit Price without VAT:1,38962 €
Unit Price with VAT:1,66754 €