Audio Video Equipment for DVD Players IC 33.87MHz 1 Output 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2360FV-FE2

DigiKey Part Number
846-BU2360FV-FE2TR-ND - Tape & Reel (TR)
846-BU2360FV-FE2CT-ND - Cut Tape (CT)
846-BU2360FV-FE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU2360FV-FE2
Description
IC CLK GEN EQUIP FOR DVD 16LSSOP
Customer Reference
Detailed Description
Audio Video Equipment for DVD Players Clock Generator IC 33.87MHz 1 Output 16-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Audio Video Equipment for DVD Players
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
33.87MHz
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable