
BU2092FV-E2 | |
|---|---|
DigiKey Part Number | BU2092FV-E2TR-ND - Tape & Reel (TR) BU2092FV-E2CT-ND - Cut Tape (CT) BU2092FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2092FV-E2 |
Description | IC TRANSCEIVER 12/0 20SSOPB |
Customer Reference | |
Detailed Description | 12/0 Driver 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 12/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,24640 € | 31,16 € |
| 100 | 1,11390 € | 111,39 € |
| 250 | 1,05076 € | 262,69 € |
| 500 | 1,01270 € | 506,35 € |
| 1 000 | 0,98137 € | 981,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94829 € | 2 370,72 € |
| 5 000 | 0,92836 € | 4 641,80 € |
| 7 500 | 0,91837 € | 6 887,78 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,22000 € |

