



BU1CJA2MNVX-CTL | |
|---|---|
DigiKey Part Number | BU1CJA2MNVX-CTLTR-ND - Tape & Reel (TR) BU1CJA2MNVX-CTLCT-ND - Cut Tape (CT) BU1CJA2MNVX-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU1CJA2MNVX-CTL |
Description | IC REG LINEAR 1.25V SSON004R1010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004R1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU1CJA2MNVX-CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24895 € | 1 244,75 € |
| 10 000 | 0,24335 € | 2 433,50 € |
| 15 000 | 0,24055 € | 3 608,25 € |
| 25 000 | 0,23744 € | 5 936,00 € |
| 35 000 | 0,23562 € | 8 246,70 € |
| Unit Price without VAT: | 0,24895 € |
|---|---|
| Unit Price with VAT: | 0,29874 € |

