

BU15TD2WNVX-TL | |
---|---|
DigiKey Part Number | BU15TD2WNVX-TLTR-ND - Tape & Reel (TR) BU15TD2WNVX-TLCT-ND - Cut Tape (CT) BU15TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU15TD2WNVX-TL |
Description | IC REG LIN 1.5V 200MA 4SSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU15TD2WNVX-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,35000 € | 3,50 € |
25 | 0,31320 € | 7,83 € |
100 | 0,27300 € | 27,30 € |
250 | 0,25380 € | 63,45 € |
500 | 0,24220 € | 121,10 € |
1 000 | 0,23269 € | 232,69 € |
2 500 | 0,22262 € | 556,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,21551 € | 1 077,55 € |
10 000 | 0,21054 € | 2 105,40 € |
15 000 | 0,20805 € | 3 120,75 € |
25 000 | 0,20529 € | 5 132,25 € |
35 000 | 0,20368 € | 7 128,80 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |