EEPROM Memory IC 32Kbit I2C 1 MHz UCSP30L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRCB032GWZ-3E2

DigiKey Part Number
BRCB032GWZ-3E2TR-ND - Tape & Reel (TR)
BRCB032GWZ-3E2CT-ND - Cut Tape (CT)
BRCB032GWZ-3E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRCB032GWZ-3E2
Description
IC EEPROM 32KBIT I2C UCSP30L1
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz UCSP30L1
Datasheet
 Datasheet
EDA/CAD Models
BRCB032GWZ-3E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UCSP30L1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.