
BR93L76RFV-WE2 | |
|---|---|
DigiKey Part Number | BR93L76RFV-WE2TR-ND - Tape & Reel (TR) BR93L76RFV-WE2CT-ND - Cut Tape (CT) BR93L76RFV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93L76RFV-WE2 |
Description | IC EEPROM 8KBIT SPI 2MHZ 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,57890 € | 57,89 € |
| 250 | 0,56172 € | 140,43 € |
| 500 | 0,54864 € | 274,32 € |
| 1 000 | 0,53559 € | 535,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51844 € | 1 296,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

