BR93L56RFJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 892
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27711 €
Datasheet

Similar


Microchip Technology
In Stock: 514
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 4 042
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 951
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 7 547
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 6 609
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 3 662
Unit Price: 0,30000 €
Datasheet
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L56RFJ-WE2

DigiKey Part Number
BR93L56RFJ-WE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93L56RFJ-WE2
Description
IC EEPROM 2KBIT SPI 2MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,31926 €798,15 €
Manufacturers Standard Package
Unit Price without VAT:0,31926 €
Unit Price with VAT:0,38311 €