
BR93G76FJ-3GTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G76FJ-3GTE2TR-ND - Tape & Reel (TR) 846-BR93G76FJ-3GTE2CT-ND - Cut Tape (CT) 846-BR93G76FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G76FJ-3GTE2 |
Description | IC EEPROM 8KBIT MICROWIRE 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 512 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,46880 € | 11,72 € |
| 50 | 0,45880 € | 22,94 € |
| 100 | 0,44870 € | 44,87 € |
| 250 | 0,43540 € | 108,85 € |
| 500 | 0,42528 € | 212,64 € |
| 1 000 | 0,41516 € | 415,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50234 € | 1 255,85 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

