
BR93G76FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G76FJ-3AGTE2TR-ND - Tape & Reel (TR) 846-BR93G76FJ-3AGTE2CT-ND - Cut Tape (CT) 846-BR93G76FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G76FJ-3AGTE2 |
Description | IC EEPROM 8KBIT MICROWIRE 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,56090 € | 56,09 € |
| 250 | 0,54424 € | 136,06 € |
| 500 | 0,53158 € | 265,79 € |
| 1 000 | 0,51894 € | 518,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50234 € | 1 255,85 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

