
BR93G76F-3AGTE2 | |
---|---|
DigiKey Part Number | BR93G76F-3AGTE2TR-ND - Tape & Reel (TR) BR93G76F-3AGTE2CT-ND - Cut Tape (CT) BR93G76F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G76F-3AGTE2 |
Description | IC EEPROM 8KBIT SPI 3MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 3 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,41695 € | 1 042,38 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63600 € |