
BR93A66RFVM-WMTR | |
|---|---|
DigiKey Part Number | BR93A66RFVM-WMTR-ND - Tape & Reel (TR) BR93A66RFVM-WMCT-ND - Cut Tape (CT) BR93A66RFVM-WMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A66RFVM-WMTR |
Description | IC EEPROM 4KBIT SPI 2MHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71017 € | 2 130,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,71920 € | 17,98 € |
| 50 | 0,69380 € | 34,69 € |
| 100 | 0,66950 € | 66,95 € |
| 250 | 0,63836 € | 159,59 € |
| 500 | 0,61580 € | 307,90 € |
| 1 000 | 0,59404 € | 594,04 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

