BR93L56RFJ-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H256FJ-2ACE2

DigiKey Part Number
BR25H256FJ-2ACE2TR-ND - Tape & Reel (TR)
BR25H256FJ-2ACE2CT-ND - Cut Tape (CT)
BR25H256FJ-2ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H256FJ-2ACE2
Description
IC EEPROM 256KBIT SPI 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25H256FJ-2ACE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 472
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,88000 €18,80 €
251,82640 €45,66 €
501,78500 €89,25 €
1001,74350 €174,35 €
2501,68868 €422,17 €
5001,64754 €823,77 €
1 0001,60677 €1 606,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,67796 €4 194,90 €
5 0001,63541 €8 177,05 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,42400 €