
BD900N1WG-CTR | |
|---|---|
DigiKey Part Number | 846-BD900N1WG-CTR-ND - Tape & Reel (TR) 846-BD900N1WG-CTRCT-ND - Cut Tape (CT) 846-BD900N1WG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N1WG-CTR |
Description | IC REG LIN POS ADJ 150MA 5-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53240 € | 13,31 € |
| 100 | 0,46890 € | 46,89 € |
| 250 | 0,43844 € | 109,61 € |
| 500 | 0,42012 € | 210,06 € |
| 1 000 | 0,40502 € | 405,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38638 € | 1 159,14 € |
| 6 000 | 0,37727 € | 2 263,62 € |
| 9 000 | 0,37270 € | 3 354,30 € |
| 15 000 | 0,36764 € | 5 514,60 € |
| 21 000 | 0,36468 € | 7 658,28 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

