
BR24T64FVM-WTR | |
|---|---|
DigiKey Part Number | 846-BR24T64FVM-WTR-ND - Tape & Reel (TR) 846-BR24T64FVM-WCT-ND - Cut Tape (CT) 846-BR24T64FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T64FVM-WTR |
Description | IC EEPROM 64KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24T64FVM-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,37300 € | 18,65 € |
| 100 | 0,36480 € | 36,48 € |
| 250 | 0,35408 € | 88,52 € |
| 500 | 0,34590 € | 172,95 € |
| 1 000 | 0,33773 € | 337,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35086 € | 1 052,58 € |
| 6 000 | 0,34219 € | 2 053,14 € |
| 9 000 | 0,33716 € | 3 034,44 € |
| 15 000 | 0,33089 € | 4 963,35 € |
| 21 000 | 0,32680 € | 6 862,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

