BR24G64FV-3GTE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 370
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50610 €
Datasheet

Similar


Microchip Technology
In Stock: 135
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 075
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45464 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50610 €
Datasheet

Similar


Microchip Technology
In Stock: 819
Unit Price: 0,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 376
Unit Price: 0,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 0,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 648
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 60 418
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 19 374
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 980
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8 482
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 324
Unit Price: 0,21000 €
Datasheet
BU7486FV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64FV-3GTE2

DigiKey Part Number
846-BR24G64FV-3GTE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24G64FV-3GTE2
Description
IC EEPROM 64KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G64FV-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable