Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5232A25

DigiKey Part Number
BP5232A25-ND
Manufacturer
Manufacturer Product Number
BP5232A25
Description
DC DC CONVERTER 2.5V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-20°C ~ 55°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
10-SIP Module, 9 Leads
Size / Dimension
1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.