General ISM < 1GHz Transceiver Module 13.56MHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP3622

DigiKey Part Number
846-BP3622-ND
Manufacturer
Manufacturer Product Number
BP3622
Description
RF TXRX MOD ISM<1GHZ CHIP SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 13.56MHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
13.56MHz
Data Rate
212kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
4.5V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-10°C ~ 50°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,80000 €31,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,80000 €
Unit Price with VAT:38,16000 €