


BM6258FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6258FS-E2TR-ND - Tape & Reel (TR) 846-BM6258FS-E2CT-ND - Cut Tape (CT) 846-BM6258FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6258FS-E2 |
Description | 3-PHASE BRUSHLESS FAN MOTOR DRIV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SSOP-A54_36A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2.5A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 5,14960 € | 128,74 € |
| 100 | 4,70760 € | 470,76 € |
| 250 | 4,49684 € | 1 124,21 € |
| 500 | 4,36986 € | 2 184,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,26536 € | 4 265,36 € |
| 2 000 | 4,17936 € | 8 358,72 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,59200 € |

