


BM6247FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6247FS-E2TR-ND - Tape & Reel (TR) 846-BM6247FS-E2CT-ND - Cut Tape (CT) 846-BM6247FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6247FS-E2 |
Description | THIS 3-PHASE BRUSHLESS FAN MOTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 200V | |
Voltage - Load | 250V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,31321 € | 6 313,21 € |
| Unit Price without VAT: | 6,31321 € |
|---|---|
| Unit Price with VAT: | 7,57585 € |

