
BM6241FS-E2 | |
---|---|
DigiKey Part Number | 846-BM6241FS-E2TR-ND - Tape & Reel (TR) 846-BM6241FS-E2CT-ND - Cut Tape (CT) 846-BM6241FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6241FS-E2 |
Description | 3-PHASE BRUSHLESS FAN MOTOR DRIV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 200V | |
Voltage - Load | 250V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 23 Leads | |
Supplier Device Package | SSOP-A54_23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,86000 € | 8,86 € |
10 | 6,91900 € | 69,19 € |
25 | 6,43400 € | 160,85 € |
100 | 5,90130 € | 590,13 € |
250 | 5,64728 € | 1 411,82 € |
500 | 5,49416 € | 2 747,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,90018 € | 4 900,18 € |
Unit Price without VAT: | 8,86000 € |
---|---|
Unit Price with VAT: | 10,63200 € |