BM6202FS-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 910
Unit Price: 7,16000 €
Datasheet
Half Bridge (3) Driver AC Motors Power MOSFET 23-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (3) Driver AC Motors Power MOSFET 23-SSOP
Choosing the Right Motor Driver

BM6202FS-E2

DigiKey Part Number
BM6202FS-E2TR-ND - Tape & Reel (TR)
BM6202FS-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BM6202FS-E2
Description
IC HALF BRIDGE DRVR 1.5A 23SSOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors Power MOSFET 23-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BM6202FS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
2.7Ohm
Current - Output / Channel
1.5A
Current - Peak Output
2.5A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
400V (Max)
Operating Temperature
-20°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
28-ESOP (0.449", 11.40mm Width), 23 Leads
Supplier Device Package
23-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes