
RB075BGE40STL | |
|---|---|
DigiKey Part Number | 846-RB075BGE40STLTR-ND - Tape & Reel (TR) 846-RB075BGE40STLCT-ND - Cut Tape (CT) 846-RB075BGE40STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB075BGE40STL |
Description | DIODE SCHOTTKY 40V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24900 € | 12,49 € |
| 100 | 0,84590 € | 84,59 € |
| 500 | 0,67364 € | 336,82 € |
| 1 000 | 0,61824 € | 618,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,55830 € | 1 395,75 € |
| 5 000 | 0,52127 € | 2 606,35 € |
| 7 500 | 0,50242 € | 3 768,15 € |
| 12 500 | 0,48550 € | 6 068,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

