
BM5446EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BM5446EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM5446EFV-E2 |
Description | IC AMP D STEREO 10W HTSSOP-B54 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 54-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BM5446EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 54-HTSSOP-B | |
Package / Case | 54-VSSOP (0.295", 7.50mm Width) Exposed Pad | |
Base Product Number |

