


BM2P241W-Z | |
|---|---|
DigiKey Part Number | 846-BM2P241W-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P241W-Z |
Description | IC REG BUCK 7DIPK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 26.78V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,66980 € | 33,49 € |
| 100 | 0,63290 € | 63,29 € |
| 250 | 0,59364 € | 148,41 € |
| 500 | 0,57002 € | 285,01 € |
| 1 000 | 0,55058 € | 550,58 € |
| 2 500 | 0,53005 € | 1 325,12 € |
| 5 000 | 0,51768 € | 2 588,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

