


BM2P201X-Z | |
|---|---|
DigiKey Part Number | 846-BM2P201X-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P201X-Z |
Description | IC REG BUCK 850A 7DIPK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,63530 € | 63,53 € |
| 250 | 0,59592 € | 148,98 € |
| 500 | 0,57222 € | 286,11 € |
| 1 000 | 0,55269 € | 552,69 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

