7-DIPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P181S-Z

DigiKey Part Number
846-BM2P181S-Z-ND
Manufacturer
Manufacturer Product Number
BM2P181S-Z
Description
NON-ISOLATED TYPE PWM DC/DC CONV
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
20.68V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
25kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
7-DIPK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79000 €7,90 €
500,67020 €33,51 €
1000,63320 €63,32 €
2500,59396 €148,49 €
5000,57036 €285,18 €
1 0000,55090 €550,90 €
2 5000,53036 €1 325,90 €
5 0000,51798 €2 589,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,30800 €