


BM2P249TF-EVK-001 | |
|---|---|
DigiKey Part Number | BM2P249TF-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM2P249TF-EVK-001 |
Description | EVAL BOARD FOR BM2P249T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM2P249T - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 125mA |
Manufacturer Rohm Semiconductor | Voltage - Input 90 ~ 264 VAC |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose AC/DC, Non-Isolated | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BM2P249T |
Power - Output 3W | Base Product Number |
Voltage - Output 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,93000 € | 32,93 € |
| Unit Price without VAT: | 32,93000 € |
|---|---|
| Unit Price with VAT: | 39,51600 € |

