Similar

RX3G07CGNC16 | |
|---|---|
DigiKey Part Number | 846-RX3G07CGNC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3G07CGNC16 |
Description | MOSFET N-CH 40V 70A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 78W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11740 € | 1 117,40 € |
| Unit Price without VAT: | 1,11740 € |
|---|---|
| Unit Price with VAT: | 1,34088 € |


