


BM2P0361K-Z | |
|---|---|
DigiKey Part Number | 846-BM2P0361K-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P0361K-Z |
Description | PWM TYPE DC/DC CONVERTER IC WITH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 8.7 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,69400 € | 42,35 € |
| 100 | 1,52210 € | 152,21 € |
| 250 | 1,44016 € | 360,04 € |
| 500 | 1,39082 € | 695,41 € |
| 2 000 | 1,31673 € | 2 633,46 € |
| 4 000 | 1,28920 € | 5 156,80 € |
| 6 000 | 1,27542 € | 7 652,52 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,96400 € |

