
BH76331FVM-TR | |
|---|---|
DigiKey Part Number | 846-BH76331FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH76331FVM-TR |
Description | IC AMP MPLEX AMP 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 3:1 Multiplexer-Amplifier 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH76331FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | 3:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 10 mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09749 € | 3 292,47 € |
| 6 000 | 1,07605 € | 6 456,30 € |
| Unit Price without VAT: | 1,09749 € |
|---|---|
| Unit Price with VAT: | 1,31699 € |

