Video Amp, 1 Driver 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH76112HFV-TR

DigiKey Part Number
846-BH76112HFV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BH76112HFV-TR
Description
IC AMP DRIVER 6HVSOF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Video Amp 1 Driver 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH76112HFV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Driver
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
7 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
6-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51623 €1 548,69 €
6 0000,50469 €3 028,14 €
9 0000,49891 €4 490,19 €
15 0000,49250 €7 387,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51623 €
Unit Price with VAT:0,61948 €