


BH3544F-E2 | |
|---|---|
DigiKey Part Number | BH3544F-E2TR-ND - Tape & Reel (TR) BH3544F-E2CT-ND - Cut Tape (CT) BH3544F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH3544F-E2 |
Description | IC AMP CLASS AB STEREO 62MW 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BH3544F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 62mW x 2 @ 16Ohm | |
Voltage - Supply | 2.8V ~ 6.5V | |
Features | Mute, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 8-SOP | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,56228 € | 140,57 € |
| 500 | 0,53968 € | 269,84 € |
| 1 000 | 0,52109 € | 521,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,50147 € | 1 253,67 € |
| 5 000 | 0,48964 € | 2 448,20 € |
| 7 500 | 0,48371 € | 3 627,82 € |
| 12 500 | 0,47715 € | 5 964,38 € |
| 17 500 | 0,47331 € | 8 282,92 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

