Parametric Equivalent



BH20M0AWHFV-TR | |
|---|---|
DigiKey Part Number | 846-BH20M0AWHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH20M0AWHFV-TR |
Description | IC REG LINEAR 2V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH20M0AWHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21087 € | 632,61 € |
| 6 000 | 0,20532 € | 1 231,92 € |
| 9 000 | 0,20254 € | 1 822,86 € |
| 15 000 | 0,19947 € | 2 992,05 € |
| 21 000 | 0,19767 € | 4 151,07 € |
| 30 000 | 0,19594 € | 5 878,20 € |
| Unit Price without VAT: | 0,21087 € |
|---|---|
| Unit Price with VAT: | 0,25304 € |


